Part Details for 2TL1-56 by Honeywell Sensing and Control
Overview of 2TL1-56 by Honeywell Sensing and Control
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2TL1-56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0866
|
Newark | Sealed Oi Switch Ms27407-2/Honeywell Rohs Compliant: Yes |Honeywell 2TL1-56 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 373 |
|
$62.5500 / $82.1800 | Buy Now |
DISTI #
2266-2TL1-56-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 125V Min Qty: 2 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
356 In Stock |
|
$52.2100 / $66.3400 | Buy Now |
DISTI #
480-3447-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 125V Min Qty: 2 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.0690 | Buy Now |
DISTI #
785-2TL1-56
|
Mouser Electronics | Toggle Switches DPDT 3 Position Screw Standard Lever RoHS: Compliant | 0 |
|
$52.3200 / $62.5100 | Order Now |
DISTI #
70118705
|
RS | Toggle Switch, 2 Pole, 3 Position, Screw Terminals, Standard Lever, TL Series | Honeywell 2TL1-56 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 19 |
|
$55.3000 / $71.8200 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - On), Screw Terminals, Standard Lever, Military Part Number MS27407-2 RoHS: Compliant |
364 In Stock |
|
$49.7000 / $54.9500 | Buy Now |
DISTI #
29736026
|
Verical | Switch Toggle (ON) ON ON SP3T Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 356 |
|
$48.9600 / $62.2100 | Buy Now |
DISTI #
51649540
|
Verical | Switch Toggle (ON) ON ON SP3T Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$66.5990 / $71.4350 | Buy Now |
DISTI #
77836778
|
Verical | Switch Toggle (ON) ON ON SP3T Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$83.3140 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 29 |
|
$42.0888 / $45.6000 | Buy Now |
Part Details for 2TL1-56
2TL1-56 CAD Models
2TL1-56 Part Data Attributes
|
2TL1-56
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2TL1-56
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched And Momentary, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Body Breadth | 23.11 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 34.04 mm | |
Contact (AC) Max Rating R Load | 11A@125VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |