Datasheets
2TL1-10B by: Honeywell Sensing and Control

Toggle Switch, DPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,

Part Details for 2TL1-10B by Honeywell Sensing and Control

Overview of 2TL1-10B by Honeywell Sensing and Control

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
AD9865BCPZ Analog Devices 10B MxFe Converter for Broadba
AD9865BCPZRL Analog Devices 10B MxFE Converter for Broadba
AD9115BCPZRL7 Analog Devices Dual 10B, Low Power D-A Conver

Price & Stock for 2TL1-10B

Part # Distributor Description Stock Price Buy
Onlinecomponents.com MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Screw Terminals, Locking Lever (Locked In Center And Extreme Position, Keyway Side), Military Part Number MS27408-4B RoHS: Compliant 1 In Stock
  • 0 $0
$0 Buy Now

Part Details for 2TL1-10B

2TL1-10B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2TL1-10B Part Data Attributes

2TL1-10B Honeywell Sensing and Control
Buy Now Datasheet
Compare Parts:
2TL1-10B Honeywell Sensing and Control Toggle Switch, DPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer HONEYWELL SENSING AND CONTROL
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.65
Samacsys Manufacturer Honeywell
Actuator Type LEVER
Body Breadth 23.11 mm
Body Height 34.29 mm
Body Length or Diameter 34.04 mm
Contact (AC) Max Rating R Load 15A@125VAC
Contact Current(AC)-Max 15 A
Contact Current(DC)-Max 20 A
Contact (DC) Max Rating R Load 20A@28VDC
Contact Voltage(AC)-Max 125 V
Contact Voltage(DC)-Max 28 V
Mounting Feature PANEL MOUNT-THREADED
Operating Temperature-Max 71 °C
Sealing DUST PROOF; WATER PROOF
Surface Mount NO
Switch Action LATCHED
Switch Function DPDT
Switch Type TOGGLE SWITCH
Termination Type SCREW

2TL1-10B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2TL1-10B by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2TL1-10B by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of 2TL1-10B would you like to use for your alert(s)?
  • Please alert me when 2TL1-10B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2TL1-10B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2TL1-10B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2TL1-10B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2TL1-10B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2TL1-10B by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: