Part Details for 2TL1-10A by Honeywell Sensing and Control
Results Overview of 2TL1-10A by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2TL1-10A Information
2TL1-10A by Honeywell Sensing and Control is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 2TL1-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4418479
|
Farnell | SWITCH TOGGLE ON ON ON DPDT RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 240 |
|
$200.6294 / $220.2030 | Buy Now |
DISTI #
480-2203-ND
|
DigiKey | SWITCH TOGGLE SP3T 15A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
44 In Stock |
|
$70.4520 / $90.5700 | Buy Now |
DISTI #
785-2TL1-10A
|
Mouser Electronics | Toggle Switches 2 Pole 3 Position Locker Lever RoHS: Compliant | 84 |
|
$66.5400 / $79.8600 | Buy Now |
DISTI #
70120175
|
RS | Toggle Switch DPDT Maintained, 15 A@ 115 V ac, 20 A@ 28 V dc, Panel Mount | Honeywell 2TL1-10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 24 |
|
$74.8600 / $88.0700 | Buy Now |
DISTI #
2TL1-10A
|
TTI | Toggle Switches 2 Pole 3 Position Locker Lever Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 329 In Stock |
|
$54.0000 / $79.0600 | Buy Now |
DISTI #
2TL1-10A
|
TME | Switch: toggle, Pos: 3, DPDT, ON-ON-ON, 15A/125VAC, Leads: screw, TL Min Qty: 1 | 50 |
|
$102.5900 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circui... more RoHS: Compliant |
455 In Stock |
|
$54.0000 / $76.6700 | Buy Now |
Part Details for 2TL1-10A
2TL1-10A CAD Models
2TL1-10A Part Data Attributes
|
2TL1-10A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2TL1-10A
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 23.11 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 34.04 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |