Part Details for 2SWZ270MR06 by Rubycon Corporation
Overview of 2SWZ270MR06 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SWZ270MR06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SWZ270MR06
|
Avnet Abacus | Aluminum Polymer Capacitor, 270uF, 2V, � 20%, 2917 [7343 Metric], SMD (Alt: 2SWZ270MR06) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | Abacus - 0 |
|
Buy Now |
Part Details for 2SWZ270MR06
2SWZ270MR06 CAD Models
2SWZ270MR06 Part Data Attributes
|
2SWZ270MR06
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
2SWZ270MR06
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0216 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2 V | |
Ripple Current | 3500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for 2SWZ270MR06
This table gives cross-reference parts and alternative options found for 2SWZ270MR06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SWZ270MR06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSP271M2D6ZATRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NIC Components Corp | 2SWZ270MR06 vs NSP271M2D6ZATRF |
NSP271M2D6XATRF | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | NIC Components Corp | 2SWZ270MR06 vs NSP271M2D6XATRF |
2SWZ270MR09 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Rubycon Corporation | 2SWZ270MR06 vs 2SWZ270MR09 |
EEFSX0D271XE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 2SWZ270MR06 vs EEFSX0D271XE |
277XMPL002MG19H | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Cornell Dubilier Electronics Inc | 2SWZ270MR06 vs 277XMPL002MG19H |
NSP271M2D6YATRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NIC Components Corp | 2SWZ270MR06 vs NSP271M2D6YATRF |
EEFSX0D271E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 2SWZ270MR06 vs EEFSX0D271E4 |
EEFCX0D271XR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 2SWZ270MR06 vs EEFCX0D271XR |
EEFSX0D271ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 2SWZ270MR06 vs EEFSX0D271ER |
NSP271M2D6UATRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NIC Components Corp | 2SWZ270MR06 vs NSP271M2D6UATRF |