-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2V, 20% +Tol, 20% -Tol, 1200uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8664
|
Newark | Cap, 1200Μf, 2V, 20%, Radial, Capacitance:1200Μf, Voltage Rating:2V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svpe Series, Esr:0.008Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic 2SVPE1200M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5180 / $0.9410 | Buy Now |
DISTI #
98W0410
|
Newark | Oscon, svpe Series Rohs Compliant: Yes |Panasonic 2SVPE1200M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4450 / $0.6020 | Buy Now |
DISTI #
P16556CT-ND
|
DigiKey | CAP ALUM POLY 1200UF 2.5V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1443 In Stock |
|
$0.4388 / $1.3100 | Buy Now |
DISTI #
2SVPE1200M
|
Avnet Americas | Aluminum Polymer Capacitor, 1200 uF, 2 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 2SVPE1200M) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4276 / $0.4842 | Buy Now |
DISTI #
667-2SVPE1200M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2volts 1200uF ESR 8mohm RoHS: Compliant | 0 |
|
$0.4380 / $1.0000 | Order Now |
DISTI #
70324296
|
RS | Capacitor, Aluminum Organic Polymer, 2VDC,1200uF,8mohm,6.3x10mm, T&R | Panasonic Electronic Components 2SVPE1200M RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $0.8500 | RFQ |
|
Future Electronics | Aluminum Organic Polymer Capacitors 2volts 1200uF ESR 8mohm RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 7500Reel |
|
$0.4150 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 1200uF 2VDC 20% (6.3 X 9.9mm) SMD 0.008 Ohm 5230mA 2000h 105°C T/R RoHS: Compliant |
400 In Stock |
|
$0.3989 / $0.4906 | Buy Now |
DISTI #
2SVPE1200M
|
TTI | Aluminum Organic Polymer Capacitors 2volts 1200uF ESR 8mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.4110 / $0.4530 | Buy Now |
DISTI #
2SVPE1200M
|
TME | Capacitor: polymer, low ESR, 1200uF, 2VDC, SVPE, SMD, ±20%, 2000h Min Qty: 1000 | 0 |
|
$0.5880 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SVPE1200M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SVPE1200M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2V, 20% +Tol, 20% -Tol, 1200uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 8 mΩ | |
Height | 9.9 mm | |
Leakage Current | 0.5 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2 V | |
Ripple Current | 261.5 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |