Part Details for 2SV-02 by TE Connectivity
Results Overview of 2SV-02 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SV-02 Information
2SV-02 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 2SV-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F897
|
Newark | Terminal Block Eurostyle, 2 Position, 22-18Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Positions,... more RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 3 | 305 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | 20 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 244 |
|
$0.8400 / $2.4000 | Buy Now |
Part Details for 2SV-02
2SV-02 CAD Models
2SV-02 Part Data Attributes
|
2SV-02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2SV-02
TE Connectivity
20A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | BUCHANAN, POLYETHYLENE POLYESTER, 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 18 AWG |