Part Details for 2STW1693 by STMicroelectronics
Overview of 2STW1693 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2STW1693
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Quest Components | 46 |
|
$1.5312 / $2.7840 | Buy Now | |
|
Chip1Cloud | TRANS PNP 80V 6A TO-247 | 10300 |
|
RFQ | |
DISTI #
1542193
|
element14 Asia-Pacific | TRANSISTOR, PNP TO-247 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7144 / $1.5720 | Buy Now |
DISTI #
1542193
|
Farnell | TRANSISTOR, PNP TO-247 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$0.5627 / $1.4505 | Buy Now |
Part Details for 2STW1693
2STW1693 CAD Models
2STW1693 Part Data Attributes:
|
2STW1693
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2STW1693
STMicroelectronics
6A, 80V, PNP, Si, POWER TRANSISTOR, TO-247, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz |
Alternate Parts for 2STW1693
This table gives cross-reference parts and alternative options found for 2STW1693. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2STW1693, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1726 | Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, MT-25, TO-220, 3 PIN | Sanken Electric Co Ltd | 2STW1693 vs 2SA1726 |
2SA1693L-O-T3P-T | Power Bipolar Transistor | Unisonic Technologies Co Ltd | 2STW1693 vs 2SA1693L-O-T3P-T |
2SA1726O | Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, MT-25, TO-220, 3 PIN | Sanken Electric Co Ltd | 2STW1693 vs 2SA1726O |
2SA1693O | Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN | Allegro MicroSystems LLC | 2STW1693 vs 2SA1693O |
2SA1693G-O-T3P-T | Power Bipolar Transistor | Unisonic Technologies Co Ltd | 2STW1693 vs 2SA1693G-O-T3P-T |
2SA1693O | Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, MT100, TO-3P, 3 PIN | Sanken Electric Co Ltd | 2STW1693 vs 2SA1693O |
2SA1693 | Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, MT-100, TO-3P, 3 PIN | Sanken Electric Co Ltd | 2STW1693 vs 2SA1693 |