Part Details for 2STR2215 by STMicroelectronics
Overview of 2STR2215 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2STR2215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6206-1-ND
|
DigiKey | TRANS PNP 15V 1.5A SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9557 In Stock |
|
$0.0606 / $0.3900 | Buy Now |
|
Chip1Cloud | TRANS PNP 15V 1.5A SOT-23 | 72000 |
|
RFQ | |
DISTI #
1298001
|
element14 Asia-Pacific | TRANSISTOR, PNP, SOT-23 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1191 / $0.2012 | Buy Now |
DISTI #
1298001RL
|
element14 Asia-Pacific | TRANSISTOR, PNP, SOT-23 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1191 / $0.1627 | Buy Now |
DISTI #
1298001
|
Farnell | TRANSISTOR, PNP, SOT-23 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0605 / $0.3515 | Buy Now |
Part Details for 2STR2215
2STR2215 CAD Models
2STR2215 Part Data Attributes:
|
2STR2215
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2STR2215
STMicroelectronics
1500mA, 15V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |