-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low voltage fast-switching NPN power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2STR1215 by STMicroelectronics is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1297994RL
|
Farnell | TRANSISTOR, NPN, SOT-23 RoHS: Compliant Min Qty: 100 Lead time: 16 Weeks, 1 Days Container: Reel | 1705 |
|
$0.1372 / $0.1553 | Buy Now |
DISTI #
1297994
|
Farnell | TRANSISTOR, NPN, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 1705 |
|
$0.1372 / $0.5229 | Buy Now |
DISTI #
4319973
|
Farnell | TRANSISTOR, NPN, 15V, 2A, SOT-23 RoHS: Compliant Min Qty: 3000 Lead time: 24 Weeks, 1 Days Container: Reel | 0 |
|
$0.0924 / $0.0975 | Buy Now |
DISTI #
497-6205-1-ND
|
DigiKey | TRANS NPN 15V 1.5A SOT-23-3 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3110 In Stock |
|
$0.0803 / $0.5200 | Buy Now |
DISTI #
2STR1215
|
Avnet Americas | Trans GP BJT NPN 15V 1.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2STR1215) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0726 / $0.0799 | Buy Now |
DISTI #
511-2STR1215
|
Mouser Electronics | Bipolar Transistors - BJT Lo Vltg FAST SWITCH Hi GAIN PNP RoHS: Compliant | 3359 |
|
$0.0830 / $0.4800 | Buy Now |
|
STMicroelectronics | _ RoHS: Compliant Min Qty: 1 | 3359 |
|
$0.1500 / $0.4700 | Buy Now |
|
Future Electronics | 2STR1215 Series 15 V 1.5 A 500 mW NPN Bipolar (BJT) Transistor SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0797 / $0.0845 | Buy Now |
|
Future Electronics | 2STR1215 Series 15 V 1.5 A 500 mW NPN Bipolar (BJT) Transistor SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0797 / $0.0845 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1196 |
|
$0.1638 / $0.5850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2STR1215
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2STR1215
STMicroelectronics
Low voltage fast-switching NPN power transistor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |