-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low voltage high performance NPN power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8084
|
Newark | Transistor, Npn, 50V, 5A, Sot-223, Transistor Polarity:Npn, Collector Emitter Voltage Max:50V, Continuous Collector Current:5A, Power Dissipation:1.6W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Transition Frequency:- Rohs Compliant: Yes |Stmicroelectronics 2STN1550 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29 |
|
$0.2640 / $0.6640 | Buy Now |
DISTI #
09R8973
|
Newark | Power Bipolar |Stmicroelectronics 2STN1550 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-9058-1-ND
|
DigiKey | TRANS NPN 50V 5A SOT223 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50300 In Stock |
|
$0.1779 / $0.4400 | Buy Now |
DISTI #
2STN1550
|
Avnet Americas | Trans GP BJT NPN 50V 5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: 2STN1550) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1985 / $0.2071 | Buy Now |
DISTI #
511-2STN1550
|
Mouser Electronics | Bipolar Transistors - BJT IGBT & Power Bipolar RoHS: Compliant | 11416 |
|
$0.1770 / $0.5700 | Buy Now |
|
STMicroelectronics | Low voltage high performance NPN power transistor RoHS: Compliant Min Qty: 1 | 11456 |
|
$0.2200 / $0.5600 | Buy Now |
|
Future Electronics | 2STN1550 Series NPN 50 V 5 A Low Voltage Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.1850 / $0.2050 | Buy Now |
|
Future Electronics | 2STN1550 Series NPN 50 V 5 A Low Voltage Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1790 / $0.1960 | Buy Now |
|
Future Electronics | 2STN1550 Series NPN 50 V 5 A Low Voltage Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1790 / $0.1960 | Buy Now |
DISTI #
2STN1550
|
TME | Transistor: NPN, bipolar, 50V, 5A, 1.6W, SOT223 Min Qty: 1 | 985 |
|
$0.2650 / $0.8340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2STN1550
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2STN1550
STMicroelectronics
Low voltage high performance NPN power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 90 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |