-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low voltage fast-switching NPN power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6263
|
Newark | Bipolar (Bjt) Array Transistor, Npn, 60 V, 130 Mhz, 1.4 W, 3 A, 400 Rohs Compliant: Yes |Stmicroelectronics 2STF1360 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3890 |
|
$0.2900 / $0.6640 | Buy Now |
DISTI #
28AC7874
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics 2STF1360 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 107500 |
|
$0.1940 | Buy Now |
DISTI #
07X2021
|
Newark | Transistor, Bjt, Npn, 60V, 3A, Sot-89-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:60V, Transition Frequency Ft:130Mhz, Power Dissipation Pd:1.4W, Dc Collector Current:3A, Dc Current Gain Hfe:80Hfe, Transistor Case Rohs Compliant: Yes |Stmicroelectronics 2STF1360 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 / $0.2310 | Buy Now |
DISTI #
497-5211-1-ND
|
DigiKey | TRANS NPN 60V 3A SOT89-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
8795 In Stock |
|
$0.1497 / $0.5300 | Buy Now |
DISTI #
2STF1360
|
Avnet Americas | Trans GP BJT NPN 60V 3A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: 2STF1360) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 105000 |
|
$0.1324 / $0.1420 | Buy Now |
DISTI #
2STF1360
|
Avnet Americas | Trans GP BJT NPN 60V 3A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: 2STF1360) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1713 | Buy Now |
DISTI #
2STF1360
|
Avnet Americas | Trans GP BJT NPN 60V 3A 4-Pin(3+Tab) SOT-89 T/R - Bulk (Alt: 2STF1360) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
511-2STF1360
|
Mouser Electronics | Bipolar Transistors - BJT LOW VOLTAGE FAST SWITCHING NPN POWER RoHS: Compliant | 10164 |
|
$0.1490 / $0.5300 | Buy Now |
|
STMicroelectronics | Low voltage fast-switching NPN power transistor RoHS: Compliant Min Qty: 1 | 10164 |
|
$0.2400 / $0.5200 | Buy Now |
|
Future Electronics | 2STF1360 Series NPN 60 V 3 A Fast Switching Power Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 162500Reel |
|
$0.1460 / $0.1580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2STF1360
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2STF1360
STMicroelectronics
Low voltage fast-switching NPN power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |