Part Details for 2STC4467 by STMicroelectronics
Overview of 2STC4467 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2STC4467
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6957-5-ND
|
DigiKey | TRANS NPN 120V 8A TO3P Min Qty: 1 Lead time: 9 Weeks Container: Tube |
607 In Stock |
|
$1.4882 / $2.6600 | Buy Now |
DISTI #
V79:2366_17798983
|
Arrow Electronics | Trans GP BJT NPN 120V 8A 80000mW 3-Pin(3+Tab) TO-3P Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 0830 | Americas - 439 |
|
$0.9659 | Buy Now |
DISTI #
26120000
|
Verical | Trans GP BJT NPN 120V 8A 80000mW 3-Pin(3+Tab) TO-3P Tube Min Qty: 6 Package Multiple: 1 Date Code: 0830 | Americas - 439 |
|
$0.9659 | Buy Now |
|
Bristol Electronics | 416 |
|
RFQ | ||
|
Quest Components | 332 |
|
$1.4430 / $3.1200 | Buy Now |
Part Details for 2STC4467
2STC4467 CAD Models
2STC4467 Part Data Attributes:
|
2STC4467
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2STC4467
STMicroelectronics
8A, 120V, NPN, Si, POWER TRANSISTOR, ROHS COMPLIANT, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-3P | |
Package Description | ROHS COMPLIANT, TO-3P, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz |