Part Details for 2STA2510 by STMicroelectronics
Results Overview of 2STA2510 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2STA2510 Information
2STA2510 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2STA2510
2STA2510 CAD Models
2STA2510 Part Data Attributes
|
2STA2510
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2STA2510
STMicroelectronics
25A, 100V, PNP, Si, POWER TRANSISTOR, ROHS COMPLIANT, TO-3P, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-3P | |
Package Description | ROHS COMPLIANT, TO-3P, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz |
Alternate Parts for 2STA2510
This table gives cross-reference parts and alternative options found for 2STA2510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2STA2510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP2510L-R-T3P-T | Unisonic Technologies Co Ltd | Check for Price | Power Bipolar Transistor | 2STA2510 vs MP2510L-R-T3P-T |
2STA2510 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4967, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
The 2STA2510 datasheet provides a list of recommended external components, including capacitors, resistors, and inductors. Additionally, STMicroelectronics offers a dedicated component selection tool, ST Online Configurator, to help engineers choose the optimal components for their specific application.
-
To minimize EMI, it's essential to follow proper PCB layout and design practices, such as separating analog and digital grounds, using shielded cables, and implementing EMI filters. STMicroelectronics provides guidelines for EMI filtering and shielding in the application note AN4967.
-
The 2STA2510 has a built-in overcurrent protection feature. To implement it, engineers can use an external sense resistor (Rs) to monitor the current and set the overcurrent threshold (Ilim) using the ILIM pin. The datasheet provides detailed information on how to calculate Rs and set Ilim.
-
In high-power applications, thermal management is critical to ensure the 2STA2510's reliability and performance. Engineers should consider using heat sinks, thermal interfaces, and forced air cooling to keep the device within its recommended operating temperature range. STMicroelectronics provides thermal management guidelines in the application note AN4967.