Part Details for 2SS-MDP1-T1-B1-M1GE by Carling Technologies
Overview of 2SS-MDP1-T1-B1-M1GE by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for 2SS-MDP1-T1-B1-M1GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-2SS-MDP1-T1-B1-M1GE-ND
|
DigiKey | SWITCH TOGGLE DPDT 3A 125V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0507 | Buy Now |
DISTI #
691-2SS-00000026
|
Mouser Electronics | Toggle Switches 2SSMDP1T1B1M1GE | 0 |
|
$6.4300 / $8.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6200 / $8.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6200 / $8.0400 | Buy Now |