Part Details for 2SN-BK-G by Samtec Inc
Overview of 2SN-BK-G by Samtec Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SN-BK-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P3597
|
Newark | Jumper, 2Mm, Black, Accessory Type:Jumper, For Use With:Tsw, Mtsw, Tlw, Dw, Ew, Zw, Hw, & Tsm Series Headers, No. Of Positions:2Positions, Pitch Spacing:2Mm, Product Range:- Rohs Compliant: Yes |Samtec 2SN-BK-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20604 |
|
$0.1360 / $0.3600 | Buy Now |
DISTI #
SAM8748-ND
|
DigiKey | SHUNT JUMPER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
12191 In Stock |
|
$0.1911 / $0.4100 | Buy Now |
DISTI #
2SN-BK-G
|
Avnet Americas | Conn Shunt F 2 POS 2mm ST - Bulk (Alt: 2SN-BK-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 178927 Factory Stock |
|
$0.1500 / $0.3700 | Buy Now |
DISTI #
40P3597
|
Avnet Americas | Conn Shunt F 2 POS 2mm ST - Bulk (Alt: 40P3597) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20656 Partner Stock |
|
RFQ | |
DISTI #
200-2SNBKG
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shunt RoHS: Compliant | 59686 |
|
$0.1000 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Jumper (Busbar) - 2.00 mm Shunt - Samtec TMMH, TMM, MTMM, MMT, TW, LTMM, ZLTMM, TSH & EHT Series Connectors. RoHS: Compliant |
10489 In Stock 97210 Factory Stock |
|
$0.1079 / $0.1640 | Buy Now |
|
Bristol Electronics | 3110 |
|
RFQ | ||
|
Quest Components | Header, Jumper/shunt, 2 Contacts, Skt, 0.079 Pitch, Locking | 4040 |
|
$0.0975 / $0.2250 | Buy Now |
|
Quest Components | Header, Jumper/shunt, 2 Contacts, Skt, 0.079 Pitch, Locking | 16 |
|
$0.3150 / $0.6300 | Buy Now |
|
Quest Components | Header, Jumper/shunt, 2 Contacts, Skt, 0.079 Pitch, Locking | 276 |
|
$0.2250 / $0.7500 | Buy Now |
Part Details for 2SN-BK-G
2SN-BK-G CAD Models
2SN-BK-G Part Data Attributes:
|
2SN-BK-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
2SN-BK-G
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |