Part Details for 2SKF131AEL01 by TE Connectivity
Overview of 2SKF131AEL01 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2SKF131AEL01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11F445
|
Newark | Switch, Key Operated, Spst, 1A, 120V, Product Range:Skf Series, Contact Configuration:Spst, Switch Operation:Off-On, Switch Terminals:Screw, Contact Current Max:1A, Contact Voltage Ac Nom:120V, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Alcoswitch Te Connectivity 2SKF131AEL01 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.2100 / $58.0100 | Buy Now |
DISTI #
450-1005-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPST 1A 120V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
325 In Stock |
|
$56.1550 / $57.4100 | Buy Now |
DISTI #
1437597-1
|
Avnet Americas | Switch Key Lock ON OFF SPST 90° Flat Key 1A 120VAC Screw Panel Mount/Screw Mount - Bulk (Alt: 1437597-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$53.0105 / $63.7923 | Buy Now |
DISTI #
506-2SKF131AEL01
|
Mouser Electronics | Keylock Switches SPST OFF-ON POS 1 KEYLOCK SWITCH RoHS: Compliant | 59 |
|
$56.1500 / $57.4100 | Buy Now |
DISTI #
V99:2348_11665810
|
Arrow Electronics | Switch Key Lock OFF ON SPST 90° Flat Key 1A 120VAC Screw Panel Mount Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1908 | Americas - 40 |
|
$10.2800 / $21.1546 | Buy Now |
|
Onlinecomponents.com | Switch Key Lock ON OFF SPST 90° Flat Key 1A 120VAC Screw Panel Mount/Screw Mount RoHS: Compliant |
49 In Stock |
|
$42.9500 / $79.0800 | Buy Now |
|
Quest Components | KEYLOCK SWITCH, SPST, LATCHED, SCREW TERMINAL, PANEL MOUNT-THREADED | 13 |
|
$76.6700 / $90.2000 | Buy Now |
DISTI #
1437597-1
|
TTI | Keylock Switches SWITCH KEYLOCK 2SKF131AEL01 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 67 In Stock |
|
$46.7700 / $52.6700 | Buy Now |
DISTI #
1437597-1
|
Avnet Americas | Switch Key Lock ON OFF SPST 90° Flat Key 1A 120VAC Screw Panel Mount/Screw Mount - Bulk (Alt: 1437597-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$53.0105 / $63.7923 | Buy Now |
DISTI #
000000000000003616
|
Sager | Keylock Switches SPST OFF-ON POS 1 KEYLOCK SWITCH Min Qty: 50 | 0 |
|
$42.3400 / $62.8900 | Buy Now |
Part Details for 2SKF131AEL01
2SKF131AEL01 CAD Models
2SKF131AEL01 Part Data Attributes:
|
2SKF131AEL01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2SKF131AEL01
TE Connectivity
KEYLOCK SWITCH, SPST, LATCHED, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | 90 deg | |
Body Height | 29.5 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 120 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | KEYLOCK SWITCH | |
Termination Type | WIRE |