Part Details for 2SK982 by Toshiba America Electronic Components
Overview of 2SK982 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK982
2SK982 CAD Models
2SK982 Part Data Attributes
|
2SK982
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK982
Toshiba America Electronic Components
TRANSISTOR 200 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, 2-5F1H, SC-43, 3 PIN, FET General Purpose Small Signal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 18 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |