Part Details for 2SK880 by Toshiba America Electronic Components
Overview of 2SK880 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK880
2SK880 CAD Models
2SK880 Part Data Attributes
|
2SK880
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK880
Toshiba America Electronic Components
TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, 2-2E1B, USM, SC-70, 3 PIN, FET General Purpose Small Signal
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SC-70 | |
Package Description | 2-2E1B, USM, SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 3 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.1 W | |
Power Dissipation-Max (Abs) | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK880
This table gives cross-reference parts and alternative options found for 2SK880. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK880, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMJ112TA | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Zetex / Diodes Inc | 2SK880 vs FMMJ112TA |
BSD22-T | TRANSISTOR 50 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | 2SK880 vs BSD22-T |
MMBF5457S62Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | 2SK880 vs MMBF5457S62Z |
MMBF5457 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | 2SK880 vs MMBF5457 |
FMMJ113TA | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Zetex / Diodes Inc | 2SK880 vs FMMJ113TA |
BSD22TRL | Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | YAGEO Corporation | 2SK880 vs BSD22TRL |
2SK711VTE85L | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236, FET General Purpose Small Signal | Toshiba America Electronic Components | 2SK880 vs 2SK711VTE85L |
MMBF5457 | N-Channel General Purpose Amplifier, 3000-REEL | onsemi | 2SK880 vs MMBF5457 |
SD2100 | Small Signal Field-Effect Transistor, 0.05A I(D), 15V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72, TO-72, 4 PIN | Calogic Inc | 2SK880 vs SD2100 |
2SK711-VTE85L | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | Toshiba America Electronic Components | 2SK880 vs 2SK711-VTE85L |