Part Details for 2SK771-5-TB-E by onsemi
Overview of 2SK771-5-TB-E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK771-5-TB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SK771-5-TB-E
|
Avnet Americas | JFET Transistor, 40 V, 12 mA, 2.5 V, 3 Pin - Bulk (Alt: 2SK771-5-TB-E) RoHS: Compliant Min Qty: 2290 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 102500 Partner Stock |
|
$0.1354 / $0.1616 | Buy Now |
|
Rochester Electronics | 2SK771 - JFET N-CH 20MA 200MW SCP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 102500 |
|
$0.1354 / $0.1593 | Buy Now |
Part Details for 2SK771-5-TB-E
2SK771-5-TB-E CAD Models
2SK771-5-TB-E Part Data Attributes
|
2SK771-5-TB-E
onsemi
Buy Now
|
Compare Parts:
2SK771-5-TB-E
onsemi
|
Samacsys Manufacturer | onsemi |