Part Details for 2SK715U-AC by onsemi
Overview of 2SK715U-AC by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2SK715U-AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4364
|
Newark | 2Sk715U-Ac, Single Bipolar Transistors |Onsemi 2SK715U-AC Min Qty: 1460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $0.2860 | Buy Now |
|
Rochester Electronics | 2SK715 - Small Signal Field-Effect Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 43743 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for 2SK715U-AC
2SK715U-AC CAD Models
2SK715U-AC Part Data Attributes
|
2SK715U-AC
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SK715U-AC
onsemi
N-Channel JFET, 15V, 7.3 to 24mA, 50mS, TO-92 3 3.0x4.0 / SPA, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 135AK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 15 V | |
Drain Current-Max (ID) | 0.05 A | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK715U-AC
This table gives cross-reference parts and alternative options found for 2SK715U-AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK715U-AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK715U-AC | Small Signal Field-Effect Transistor | SANYO Semiconductor Co Ltd | 2SK715U-AC vs 2SK715U-AC |