Part Details for 2SK680A-T1-AZ by Renesas Electronics Corporation
Overview of 2SK680A-T1-AZ by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK680A-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK680A-T2-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive, POMM, / | |
2SK680A-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for 2SK680A-T1-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S525000299529
|
Chip1Stop | Trans MOSFET N-CH 30V 1A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant pbFree: Yes | 6100 |
|
$1.5400 / $2.0200 | Buy Now |
Part Details for 2SK680A-T1-AZ
2SK680A-T1-AZ CAD Models
2SK680A-T1-AZ Part Data Attributes
|
2SK680A-T1-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK680A-T1-AZ
Renesas Electronics Corporation
Power MOSFETs for Automotive, POMM, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | POMM | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PLZZ0004CC-A3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 1 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |