Part Details for 2SK596S-C by onsemi
Overview of 2SK596S-C by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2SK596S-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4360
|
Newark | 2Sk596S-C, Single Bipolar Transistors |Onsemi 2SK596S-C Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now |
|
Rochester Electronics | 2SK596 - Small Signal Field-Effect Transistor, N-Channel, Junction FET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5775383 |
|
$0.0484 / $0.0569 | Buy Now |
Part Details for 2SK596S-C
2SK596S-C CAD Models
2SK596S-C Part Data Attributes
|
2SK596S-C
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SK596S-C
onsemi
JFET, 20V, 150 to 350µA, 1.0mS, N-Channel, TO-92 3 3.0x4.0 / SPA, 500-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 135AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
FET Technology | JUNCTION | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) |