Part Details for 2SK536-TB-E by onsemi
Overview of 2SK536-TB-E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK536-TB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60W2041
|
Newark | Mosfet 0.1A 50V/Reel |Onsemi 2SK536-TB-E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2280 | Buy Now |
|
Rochester Electronics | 2SK536 - N-Channel Enhancement Mos Silicon FET RoHS: Compliant Status: Obsolete Min Qty: 1 | 3625 |
|
$0.1825 / $0.2147 | Buy Now |
Part Details for 2SK536-TB-E
2SK536-TB-E CAD Models
2SK536-TB-E Part Data Attributes:
|
2SK536-TB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SK536-TB-E
onsemi
N-Channel MOSFET 50V, 100mA, Single CP, SC-59 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 318BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |