Part Details for 2SK4098FS by onsemi
Overview of 2SK4098FS by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK4098FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4342
|
Newark | 2Sk4098Fs, Single Mosfets |Onsemi 2SK4098FS Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 / $0.6880 | Buy Now |
|
Rochester Electronics | 2SK4098 - 6A, 600V, 1.1ohm, N-Channel Power MOSFET, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 111235 |
|
$0.4448 / $0.5233 | Buy Now |
|
Chip1Cloud | MOSFET N-CH | 4550 |
|
RFQ | |
DISTI #
4184068
|
Farnell | MOSFET, N-CH, 600V, 6A, TO-220F RoHS: Compliant Min Qty: 697 Lead time: 3 Weeks, 1 Days Container: Each | 111235 |
|
$0.7185 | Buy Now |
Part Details for 2SK4098FS
2SK4098FS CAD Models
2SK4098FS Part Data Attributes:
|
2SK4098FS
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SK4098FS
onsemi
TRANSISTOR 6 A, 600 V, 1.1 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220F-3FS, 3 PIN, FET General Purpose Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | TO-220F-3FS, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 98 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 1.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 28 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK4098FS
This table gives cross-reference parts and alternative options found for 2SK4098FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK4098FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK4098FS | Power Field-Effect Transistor, 6A I(D), 600V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F-3FS, 3 PIN | SANYO Electric Co Ltd | 2SK4098FS vs 2SK4098FS |
2SK4098FS | Power Field-Effect Transistor, 6A I(D), 600V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F-3FS, 3 PIN | SANYO Semiconductor Co Ltd | 2SK4098FS vs 2SK4098FS |