Part Details for 2SK4093TZ-E by Renesas Electronics Corporation
Results Overview of 2SK4093TZ-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SK4093TZ-E Information
2SK4093TZ-E by Renesas Electronics Corporation is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SK4093TZ-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86084923
|
Verical | Trans MOSFET N-CH Si 250V 1A 3-Pin TO-92 Mod T/R RoHS: Compliant Min Qty: 339 Package Multiple: 1 Date Code: 1801 | Americas - 6960 |
|
$1.0013 / $1.1074 | Buy Now |
DISTI #
86085665
|
Verical | Trans MOSFET N-CH Si 250V 1A 3-Pin TO-92 Mod T/R RoHS: Compliant Min Qty: 339 Package Multiple: 1 Date Code: 1601 | Americas - 5000 |
|
$1.0013 / $1.1074 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 1A, 250V, N-Channel MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 11960 |
|
$0.8010 / $0.9424 | Buy Now |
Part Details for 2SK4093TZ-E
2SK4093TZ-E CAD Models
2SK4093TZ-E Part Data Attributes
|
2SK4093TZ-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK4093TZ-E
Renesas Electronics Corporation
Nch Single Power Mosfet 250V 1A 2600Mohm To-92 Mod, TO-92 Mod, /Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | TO-92 Mod | |
Package Description | SC-51, TO-92MOD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003DC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 2.7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | O-PBCY-T3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.9 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |