Part Details for 2SK4066-DL-E by onsemi
Overview of 2SK4066-DL-E by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK4066-DL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2SK4066 - N-Channel Silicon MOSFET For General Purpose Switching Device Applications ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1583 |
|
$4.1800 / $4.9100 | Buy Now |
Part Details for 2SK4066-DL-E
2SK4066-DL-E CAD Models
2SK4066-DL-E Part Data Attributes:
|
2SK4066-DL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SK4066-DL-E
onsemi
TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,100A I(D),TO-263ABVAR
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 100 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |