Part Details for 2SK4066-1E by onsemi
Results Overview of 2SK4066-1E by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SK4066-1E Information
2SK4066-1E by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SK4066-1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85956183
|
Verical | Trans MOSFET N-CH 60V 100A 3-Pin(3+Tab) I2PAK Tube Min Qty: 169 Package Multiple: 1 Date Code: 1601 | Americas - 10700 |
|
$2.0125 / $2.2250 | Buy Now |
DISTI #
85956169
|
Verical | Trans MOSFET N-CH 60V 100A 3-Pin(3+Tab) I2PAK Tube Min Qty: 169 Package Multiple: 1 Date Code: 1501 | Americas - 3534 |
|
$2.0125 / $2.2250 | Buy Now |
DISTI #
85956399
|
Verical | Trans MOSFET N-CH 60V 100A 3-Pin(3+Tab) I2PAK Tube Min Qty: 169 Package Multiple: 1 | Americas - 249 |
|
$2.0125 / $2.2250 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, N-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 14483 |
|
$1.6100 / $1.8900 | Buy Now |
DISTI #
2SK4066-1E
|
Avnet Silica | (Alt: 2SK4066-1E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 2SK4066-1E
2SK4066-1E CAD Models
2SK4066-1E Part Data Attributes
|
2SK4066-1E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SK4066-1E
onsemi
N-Channel Power MOSFET, 60V, 100A, 4.7mΩ, TO-262-3L/TO-263-2L, I2PAK / TO-262-3L, 50-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 418AN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 100 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Surface Mount | NO | |
Terminal Finish | TIN |