Part Details for 2SK4002(Q) by Toshiba America Electronic Components
Overview of 2SK4002(Q) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK4002(Q)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65669711
|
Verical | Trans MOSFET N-CH Si 600V 2A 3-Pin(3+Tab) PW-Mold2 Bag Min Qty: 162 Package Multiple: 1 Date Code: 1101 | Americas - 204 |
|
$0.5046 | Buy Now |
|
Quest Components | 2A, 600V, 5OHM, N-CHANNEL, SI, POWER, MOSFET | 163 |
|
$0.6600 / $1.3200 | Buy Now |
Part Details for 2SK4002(Q)
2SK4002(Q) CAD Models
2SK4002(Q) Part Data Attributes:
|
2SK4002(Q)
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
2SK4002(Q)
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |