Part Details for 2SK3993 by Renesas Electronics Corporation
Overview of 2SK3993 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3993-S15-AZ | Renesas Electronics Corporation | Switching N Channel MOSFET | |
2SK3993-ZK-E1-AY | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
2SK3993-ZK-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-3ZK, /Embossed Tape |
Part Details for 2SK3993
2SK3993 CAD Models
2SK3993 Part Data Attributes
|
2SK3993
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK3993
Renesas Electronics Corporation
64000mA, 25V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-251AA, TO-251, MP-3, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-251AA | |
Package Description | TO-251, MP-3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 64 A | |
Drain-source On Resistance-Max | 0.0038 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK3993
This table gives cross-reference parts and alternative options found for 2SK3993. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3993, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK3993 | Small Signal Field-Effect Transistor, 64A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, TO-251, MP-3, 3 PIN | NEC Electronics America Inc | 2SK3993 vs 2SK3993 |