Part Details for 2SK3940(Q) by Toshiba America Electronic Components
Overview of 2SK3940(Q) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 2SK3940(Q)
2SK3940(Q) CAD Models
2SK3940(Q) Part Data Attributes:
|
2SK3940(Q)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK3940(Q)
Toshiba America Electronic Components
MOSFET N-CH 75V 70A SC-67
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 70 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Surface Mount | NO |