Transistors
2SK3932-01MR
Fuji Electric Co Ltd
Description: Power Field-Effect Transistor, 11A I(D), 500V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN

Overview of 2SK3932-01MR by Fuji Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 2SK3932-01MR by Fuji Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SK3932-01MR by Fuji Electric Co Ltd

2SK3932-01MR
Fuji Electric Co Ltd
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
FUJI ELECTRIC CO LTD
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
453.9 mJ
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
500 V
Drain Current-Max (ID)
11 A
Drain-source On Resistance-Max
0.7 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
44 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 2SK3932-01MR
    Fuji Electric Co Ltd
    Power Field-Effect Transistor, 11A I(D), 500V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN
    VS

Alternate Parts for 2SK3932-01MR

This table gives cross-reference parts and alternative options found for 2SK3932-01MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3932-01MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SK2642-01MR Power Field-Effect Transistor, 15A I(D), 500V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220F15, 3 PIN Fuji Electric Co Ltd 2SK3932-01MR vs 2SK2642-01MR
STP14NK50ZFP N-Channel 500V - 0.34 Ohm - 14A Zener-Protected SuperMesh(TM) POWER MOSFET STMicroelectronics 2SK3932-01MR vs STP14NK50ZFP
2SK3505-01MR Power Field-Effect Transistor, 16A I(D), 500V, 0.46ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN Fuji Electric Co Ltd 2SK3932-01MR vs 2SK3505-01MR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SK3932-01MR by Fuji Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SK3932-01MR by Fuji Electric Co Ltd

  • Please alert me when 2SK3932-01MR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SK3932-01MR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SK3932-01MR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SK3932-01MR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SK3932-01MR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SK3932-01MR by Fuji Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: