Part Details for 2SK3911(Q) by Toshiba America Electronic Components
Overview of 2SK3911(Q) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK3911(Q)
2SK3911(Q) CAD Models
2SK3911(Q) Part Data Attributes
|
2SK3911(Q)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK3911(Q)
Toshiba America Electronic Components
MOSFET N-CH 600V 20A SC-65
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Samacsys Modified On | 2020-05-27 16:26:41 | |
Category CO2 Kg | 8.54 |