-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Power MOSFET, 1500V, 2A, 13Ω, TO-3P-3L, TO-3P-3L, 30-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9771
|
Newark | Mosfet, N-Ch, 1.5Kv, 2A, 150Deg C, 110W Rohs Compliant: Yes |Onsemi 2SK3746-1E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | 2SK3746 - N-Channel Power MOSFET, 1500V, 2A, 13 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16 |
|
$1.9100 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SK3746-1E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SK3746-1E
onsemi
N-Channel Power MOSFET, 1500V, 2A, 13Ω, TO-3P-3L, TO-3P-3L, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-3P-3L | |
Package Description | LEAD FREE, SC-65, TO-3P, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 41 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1500 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 4 A | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2SK3746-1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3746-1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK3746-1E | Power Field-Effect Transistor, 2A I(D), 1500V, 13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, LEAD FREE, SC-65, TO-3P, 3 PIN | SANYO Semiconductor Co Ltd | 2SK3746-1E vs 2SK3746-1E |