Part Details for 2SK3712-AZ by Renesas Electronics Corporation
Overview of 2SK3712-AZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2SK3712-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SK3712-AZ-ND
|
DigiKey | SMALL SIGNAL N-CHANNEL MOSFET Min Qty: 93 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1092 In Stock |
|
$3.2300 | Buy Now |
|
Rochester Electronics | 2SK3712 - Small Signal Field-Effect Transistor, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1092 |
|
$2.7800 / $3.2700 | Buy Now |
Part Details for 2SK3712-AZ
2SK3712-AZ CAD Models
2SK3712-AZ Part Data Attributes:
|
2SK3712-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK3712-AZ
Renesas Electronics Corporation
Switching N-Channel Power Mosfet, MP-3, /Bag
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-3 | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0004ZM-A3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 9 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | 10 |