Part Details for 2SK3710 by Allegro MicroSystems LLC
Overview of 2SK3710 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK3710
2SK3710 CAD Models
2SK3710 Part Data Attributes
|
2SK3710
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
2SK3710
Allegro MicroSystems LLC
Power Field-Effect Transistor, TO-220S, 3 PIN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | TO-220S | |
Package Description | TO-220S, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |