There are no models available for this part yet.
Overview of 2SK3634-Z-AZ by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3634-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-3, /Bag | |
2SK3634-Z-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
2SK3634-Z-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-3Z, /Embossed Tape |
Price & Stock for 2SK3634-Z-AZ by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2SK3634-Z-AZ
|
Avnet Americas | - Bulk (Alt: 2SK3634-Z-AZ) RoHS: Compliant Min Qty: 399 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 8307 Partner Stock |
|
$0.9148 | Buy Now | |
DISTI #
C1S525000446297
|
Chip1Stop | Trans MOSFET N-CH 200V 6A 3-Pin(2+Tab) TO-252 RoHS: Compliant pbFree: Yes | 650 |
|
$3.3100 / $4.4500 | Buy Now |
CAD Models for 2SK3634-Z-AZ by Renesas Electronics Corporation
Part Data Attributes for 2SK3634-Z-AZ by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
MP-3Z
|
Package Description
|
TO-252, MP-3Z, 3 PIN
|
Pin Count
|
0
|
Manufacturer Package Code
|
PRSS0004ZM
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Renesas Electronics
|
Additional Feature
|
AVALANCHE RATED
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
200 V
|
Drain Current-Max (ID)
|
6 A
|
Drain-source On Resistance-Max
|
0.6 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252AB
|
JESD-30 Code
|
R-PSSO-G2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
20 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for 2SK3634-Z-AZ
This table gives cross-reference parts and alternative options found for 2SK3634-Z-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3634-Z-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK3634-Z-AZ | Small Signal Field-Effect Transistor, 6A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AB, TO-252, MP-3Z, 3 PIN | NEC Electronics Group | 2SK3634-Z-AZ vs 2SK3634-Z-AZ |
Related Parts for 2SK3634-Z-AZ
-
2SK3634-ZSmall Signal Field-Effect Transistors
-
RD3U060CNTL1Power Field-Effect Transistors
-
32CTQ030STRRPBFRectifier Diodes
-
C3225X7S2A475K200ABFixed Capacitors
-
2N2905Small Signal Bipolar Transistors
-
3.0SMCJ160CATransient Suppressors
-
74AHC1G14GWGates
-
SN65LVDS93ADGGRLine Driver or Receivers
-
GTL1655DGGBus Driver/Transceivers