-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel JFET, 15V, 10 to 32mA, 35mS, CP, SC-59 / CP, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y0162
|
Newark | N-Channel Jfet, 15V, 10 To 32Ma, 35Ms, Cp/ Reel |Onsemi 2SK3557-7-TB-E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1650 | Buy Now |
DISTI #
52T9100
|
Newark | Rf Fet Transistor, 15 V, 50 Ma, 200 Mw, Sot-23 Rohs Compliant: Yes |Onsemi 2SK3557-7-TB-E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1570 | Buy Now |
DISTI #
869-1106-1-ND
|
DigiKey | JFET N-CH 5V 3CP Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
26960 In Stock |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
2SK3557-7-TB-E
|
Avnet Americas | Trans JFET N-CH 15V 50mA 3-Pin CP T/R - Tape and Reel (Alt: 2SK3557-7-TB-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1340 / $0.1500 | Buy Now |
DISTI #
863-2SK3557-7-TB-E
|
Mouser Electronics | JFET LOW-FREQUENCY AMPLIFIER RoHS: Compliant | 16121 |
|
$0.1250 / $0.4300 | Buy Now |
DISTI #
70341707
|
RS | 2SK3557-7-TB-E N-channel JFET Transistor, 15 V, Idss 16 - 32mA, 3-Pin CP | ON Semiconductor 2SK3557-7-TB-E RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3380 / $0.3970 | RFQ |
|
Chip 1 Exchange | INSTOCK | 81900 |
|
RFQ | |
DISTI #
2SK3557-7-TB-E
|
Avnet Asia | Trans JFET N-CH 15V 50mA 3-Pin CP T/R (Alt: 2SK3557-7-TB-E) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.1614 / $0.2838 | Buy Now |
DISTI #
2SK3557-7-TB-E
|
Avnet Silica | Trans JFET N-CH 15V 50mA 3-Pin CP T/R (Alt: 2SK3557-7-TB-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2SK3557-7-TB-E
|
EBV Elektronik | Trans JFET N-CH 15V 50mA 3-Pin CP T/R (Alt: 2SK3557-7-TB-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SK3557-7-TB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SK3557-7-TB-E
onsemi
N-Channel JFET, 15V, 10 to 32mA, 35mS, CP, SC-59 / CP, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 / CP | |
Package Description | LEAD FREE, ULTRA SMALL, SC-59, CP, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.05 A | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |