Part Details for 2SK3557-7-TB-E by SANYO Semiconductor Co Ltd
Overview of 2SK3557-7-TB-E by SANYO Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK3557-7-TB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9675
|
Newark | Jfet, N Ch, 15V, 0.05A, Sot23, Breakdown Voltage Vbr:15V, Zero Gate Voltage Drain Current Idss Min:10Ma, Zero Gate Voltage Drain Current Idss Max:32Ma, Gate-Source Cutoff Voltage Vgs(Off) Max:1.5V, Transistor Case Style:Sot-23, Rohs Compliant: Yes |SANYO 2SK3557-7-TB-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1770 / $0.3220 | Buy Now |