Part Details for 2SK3541 by ElecSuper Electronics
Overview of 2SK3541 by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK3541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 300mA 1.810V300mA 1.1V250uA 1 N-Channel SOT-723 MOSFETs ROHS | 1440 |
|
$0.0099 / $0.0105 | Buy Now |