There are no models available for this part yet.
Overview of 2SK3511-AZ by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3511-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK3511-Z-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
2SK3511-S19-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25, / |
CAD Models for 2SK3511-AZ by Renesas Electronics Corporation
Part Data Attributes for 2SK3511-AZ by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
MP-25
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
3
|
Manufacturer Package Code
|
PRSS0004AH-A3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Renesas Electronics
|
Avalanche Energy Rating (Eas)
|
250 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
75 V
|
Drain Current-Max (ID)
|
83 A
|
Drain-source On Resistance-Max
|
0.0125 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
100 W
|
Pulsed Drain Current-Max (IDM)
|
260 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for 2SK3511-AZ
This table gives cross-reference parts and alternative options found for 2SK3511-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3511-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK3511 | 83A, 75V, 0.0125ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, MP-25, 3 PIN | Renesas Electronics Corporation | 2SK3511-AZ vs 2SK3511 |
2SK3511 | Power Field-Effect Transistor, 83A I(D), 75V, 0.0125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, MP-25, 3 PIN | NEC Electronics Group | 2SK3511-AZ vs 2SK3511 |