Part Details for 2SK3481 by STMicroelectronics
Overview of 2SK3481 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3481-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 30A 50Mohm Mp-25Z/To-220Smd | |
2SK3481(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 30A 50Mohm Mp-25Z/To-220Smd | |
2SK3481-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 30A 50Mohm Mp-25Z/To-220Smd |