Part Details for 2SK3476(TE12L,Q) by Toshiba America Electronic Components
Overview of 2SK3476(TE12L,Q) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK3476(TE12L,Q)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-2SK3476TE12LQ
|
Mouser Electronics | RF MOSFET Transistors N-Ch Radio Freq 1A 3W 20V VDSS RoHS: Compliant | 542 |
|
$2.7100 / $5.5800 | Buy Now |
DISTI #
2SK3476(TE12L,Q)
|
Avnet Asia | Transistor RF FET N-CH 20V 3A 520MHz 3-Pin PW-X T/R (Alt: 2SK3476(TE12L,Q)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2SK3476(TE12L,Q)
|
EBV Elektronik | Transistor RF FET N-CH 20V 3A 520MHz 3-Pin PW-X T/R (Alt: 2SK3476(TE12L,Q)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 2SK3476(TE12L,Q)
2SK3476(TE12L,Q) CAD Models
2SK3476(TE12L,Q) Part Data Attributes:
|
2SK3476(TE12L,Q)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK3476(TE12L,Q)
Toshiba America Electronic Components
Trans MOSFET N-CH 20V 3A 3-Pin PW-X T/R
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 3 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | YES |