Part Details for 2SK3433-ZJ-E1-AZ by Renesas Electronics Corporation
Overview of 2SK3433-ZJ-E1-AZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK3433-ZJ-E1-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SK3433-ZJ-E1-AZ-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 254 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
800 In Stock |
|
$1.1900 | Buy Now |
|
Rochester Electronics | 2SK3433 - Power Field-Effect Transistor, 40A, 60V, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 800 |
|
$1.0200 / $1.1900 | Buy Now |
Part Details for 2SK3433-ZJ-E1-AZ
2SK3433-ZJ-E1-AZ CAD Models
2SK3433-ZJ-E1-AZ Part Data Attributes:
|
2SK3433-ZJ-E1-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK3433-ZJ-E1-AZ
Renesas Electronics Corporation
Switching N-Channel Power Mosfet, MP-25ZJ, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-25ZJ | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0004AJ-C3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics |