Part Details for 2SK3431-AZ by Renesas Electronics Corporation
Overview of 2SK3431-AZ by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2SK3431-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2SK3431-AZ - Switching N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 554 |
|
$2.4500 / $2.8900 | Buy Now |
Part Details for 2SK3431-AZ
2SK3431-AZ CAD Models
2SK3431-AZ Part Data Attributes:
|
2SK3431-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK3431-AZ
Renesas Electronics Corporation
Power MOSFETs for Automotive, MP-25, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-25 | |
Package Description | MP-25, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0004AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Avalanche Energy Rating (Eas) | 423 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 83 A | |
Drain-source On Resistance-Max | 0.0089 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Pulsed Drain Current-Max (IDM) | 332 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK3431-AZ
This table gives cross-reference parts and alternative options found for 2SK3431-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3431-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK3431 | Power Field-Effect Transistor, 83A I(D), 40V, 0.0089ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, MP-25, 3 PIN | NEC Electronics America Inc | 2SK3431-AZ vs 2SK3431 |
2SK3431 | 83A, 40V, 0.0089ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, MP-25, 3 PIN | Renesas Electronics Corporation | 2SK3431-AZ vs 2SK3431 |
2SK3431 | Power Field-Effect Transistor, 83A I(D), 40V, 0.0089ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, MP-25, 3 PIN | NEC Electronics Group | 2SK3431-AZ vs 2SK3431 |