Part Details for 2SK3367-Z-E1-AZ by Renesas Electronics Corporation
Overview of 2SK3367-Z-E1-AZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3367-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 36A 9.0Mohm Mp-3Z/To-252 | |
2SK3367-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-3, /Bag | |
2SK3367-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 36A 9.0Mohm Mp-3Z/To-252 |
Price & Stock for 2SK3367-Z-E1-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30577968
|
Verical | Trans MOSFET N-CH 30V 36A 3-Pin(2+Tab) TO-252 T/R Min Qty: 40 Package Multiple: 1 | Americas - 1738 |
|
$0.6313 / $0.7813 | Buy Now |
DISTI #
C1S525000323419
|
Chip1Stop | Trans MOSFET N-CH 30V 36A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1738 |
|
$0.5910 / $0.7010 | Buy Now |
Part Details for 2SK3367-Z-E1-AZ
2SK3367-Z-E1-AZ CAD Models
2SK3367-Z-E1-AZ Part Data Attributes
|
2SK3367-Z-E1-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK3367-Z-E1-AZ
Renesas Electronics Corporation
Nch Single Power Mosfet 30V 36A 9.0Mohm Mp-3Z/To-252, MP-3Z, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-3Z | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0004ZM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 36 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |