Part Details for 2SK3296-S by Renesas Electronics Corporation
Overview of 2SK3296-S by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK3296-S
2SK3296-S CAD Models
2SK3296-S Part Data Attributes
|
2SK3296-S
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK3296-S
Renesas Electronics Corporation
35A, 20V, 0.019ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, TO-262, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-262AA | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 35 A | |
Drain-source On Resistance-Max | 0.019 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 140 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK3296-S
This table gives cross-reference parts and alternative options found for 2SK3296-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3296-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SK2516-01L | Fuji Electric Co Ltd | Check for Price | Power Field-Effect Transistor, 50A I(D), 30V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TPACK-3 | 2SK3296-S vs 2SK2516-01L |
H7N0310LD | Hitachi Ltd | Check for Price | Power Field-Effect Transistor, 30A I(D), 30V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LDPAK-3 | 2SK3296-S vs H7N0310LD |
2SK2957L | Renesas Electronics Corporation | Check for Price | 50A, 30V, 0.018ohm, N-CHANNEL, Si, POWER, MOSFET, LDPAK-3 | 2SK3296-S vs 2SK2957L |
2SK2807-01L | Fuji Electric Co Ltd | Check for Price | Power Field-Effect Transistor, 35A I(D), 30V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TPAK-3 | 2SK3296-S vs 2SK2807-01L |
2SK2957(L) | Hitachi Ltd | Check for Price | Power Field-Effect Transistor, 50A I(D), 30V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LDPAK-3 | 2SK3296-S vs 2SK2957(L) |
2SK2688-01L | Fuji Electric Co Ltd | Check for Price | Power Field-Effect Transistor, 50A I(D), 30V, 0.017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TPACK-3 | 2SK3296-S vs 2SK2688-01L |
2SK2957L-E | Renesas Electronics Corporation | Check for Price | 50A, 30V, 0.018ohm, N-CHANNEL, Si, POWER, MOSFET, LDPAK-3 | 2SK3296-S vs 2SK2957L-E |
2SK2957(L) | Renesas Electronics Corporation | Check for Price | 50A, 30V, 0.018ohm, N-CHANNEL, Si, POWER, MOSFET, LDPAK-3 | 2SK3296-S vs 2SK2957(L) |