Part Details for 2SK3291-TD-E by onsemi
Overview of 2SK3291-TD-E by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK3291-TD-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4300
|
Newark | 2Sk3291 - N-Channel 4V Drive Series |Onsemi 2SK3291-TD-E Min Qty: 2010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2710 / $0.2990 | Buy Now |
DISTI #
2156-2SK3291-TD-E-ND
|
DigiKey | NCH 4V DRIVE SERIES Min Qty: 1665 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | 2SK3291 - N-Channel 4V Drive Series ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.1547 / $0.1820 | Buy Now |
|
Chip1Cloud | 3500 |
|
RFQ | ||
DISTI #
4182155
|
Farnell | 2SK3291 - N-CHANNEL 4V DRIVE SERIES RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 12000 |
|
$0.1788 | Buy Now |