Part Details for 2SK3274 by Hitachi Ltd
Overview of 2SK3274 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3274STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 13Mohm DPAK(S)/To-252 | |
2SK3274L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 13Mohm DPAK(L)-(2)/To-251 |