Part Details for 2SK3150 by STMicroelectronics
Overview of 2SK3150 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3150STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 20A 60Mohm LDPAK(S)-(1)/To-263 | |
2SK3150L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 20A 60Mohm LDPAK(L)/To-262 |