Part Details for 2SK315 by Renesas Electronics Corporation
Overview of 2SK315 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3155-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 15A 130Mohm To-220Fm | |
2SK3158-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 30A 45Mohm To-220Ab | |
2SK3156-E | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |